
Polarized tantalum capacitor, 68µF capacitance, 25V DC rated voltage. Features a ±20% tolerance and operates across a -55°C to 125°C temperature range. Surface mount component with 2 terminals, measuring 7.3mm in length, 4.3mm in width, and 4.1mm in height.
Sign in to ask questions about the AVX TAJE686M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE686M025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE686M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.