
Solid tantalum capacitor with 680µF capacitance and 6.3V DC rating. Features a polarized design, operating temperature range of -55°C to 125°C, and low Equivalent Series Resistance (ESR) of 0.5 Ohm. This surface-mount device measures 7.3mm in length, 4.3mm in width, and 4.1mm in height, utilizing a 7343-43 package with inward leads.
Sign in to ask questions about the AVX TAJE687K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE687K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE687K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.