
The AVX TAJE687M006RNJ is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 680 microfarads and a DC rated voltage of 6.3 volts. The capacitor measures 4.3mm in width and 7.3mm in length, and is available in a 7343-43 package type. The AVX TAJE687M006RNJ is a solid tantalum capacitor suitable for use in a variety of applications.
Sign in to ask questions about the AVX TAJE687M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJE687M006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE687M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.