This 10V tantalum capacitor has a capacitance of 150uF and operates within a temperature range of -55 to 125 degrees Celsius. It has a polarized design and a 6032-20 package type. The capacitor is a solid tantalum type and is suitable for use in a variety of applications.
AVX TAJF157K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.