
Polarized tantalum capacitor, 10µF capacitance, 10V DC rated voltage, and ±20% tolerance. Features a surface mount, 0805 chip package with a 2-terminal configuration. Operating temperature range spans from -55°C to +125°C. Dimensions include a 2.05mm length, 1.35mm width, and 1.5mm height.
Sign in to ask questions about the AVX TAJP106M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJP106M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJP106M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.