
The AVX TAJR105M010RNJ is a polarized tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 125C and is available in a 2012-12 package type. This solid tantalum capacitor is designed for use in a variety of applications.
Sign in to ask questions about the AVX TAJR105M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJR105M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJR105M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.