The AVX TAJR106K004RNJ is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 4V. It is available in a 2012-12 package and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 1.3mm in width, 2.05mm in length, and 1.2mm in height. It can operate within a temperature range of -55 to 125 degrees Celsius.
AVX TAJR106K004RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.