
The AVX TAJR225K006RNJ is a solid tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and has a polarized polarity. The capacitor is packaged in a 2012-12 package with dimensions of 1.3mm width and 2.05mm length, and a height of 1.2mm.
Sign in to ask questions about the AVX TAJR225K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJR225K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJR225K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.