This 2.2uF tantalum capacitor features a polarized design and a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 6.3V and is available in a 2012-12 package. The capacitor measures 1.3mm in width, 2.05mm in length, and 1.2mm in height. It operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the AVX TAJR225K006SNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJR225K006SNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJR225K006SNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.