
This AVX tantalum capacitor features a capacitance of 2.2uF and a DC rated voltage of 10V. It has a polarized polarity and is rated for operation between -55°C and 125°C. The capacitor measures 1.3mm in width, 2.05mm in length, and 1.2mm in height. It is packaged in the 0805 form factor.
Sign in to ask questions about the AVX TAJR225K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJR225K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJR225K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.