This polarized tantalum capacitor has a capacitance of 4.7uF and a DC rated voltage of 6.3V. It is designed to operate within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.3mm in width, 2.05mm in length, and 1.2mm in height. It has two terminals and is manufactured by AVX.
AVX TAJR475M006RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.