The TAJR685K010RNJ is a polarized tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and has a package type of 2012-12. The capacitor has a width of 1.3mm, a length of 2.05mm, and a height of 1.2mm.
Sign in to ask questions about the AVX TAJR685K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJR685K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJR685K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.