Polarized tantalum capacitor, solid electrolyte, 100µF capacitance, 25V DC rated voltage, ±10% tolerance. Features a surface mount package with dimensions of 7.3mm length, 6.1mm width, and 3.55mm height. Operates across a temperature range of -55°C to 125°C.
AVX TAJV107K025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.