The AVX TAJV107K025RNJV is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 25V. It operates within a temperature range of -55C to 125C and has a height of 3.55mm. The capacitor is available in a package type 7361-38.
AVX TAJV107K025RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.