The AVX TAJV108M006RNJ is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1000 microfarads and a DC rated voltage of 6.3 volts. The capacitor is a solid tantalum type with a 2-terminal design and a package type of 7361-38.
Sign in to ask questions about the AVX TAJV108M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJV108M006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJV108M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.