Polarized tantalum capacitor, 22µF capacitance, 50V DC rated voltage, with a ±10% tolerance. Features a surface mount package, 2 terminals, and operates across a temperature range of -55°C to 125°C. Dimensions are 7.3mm length, 6.1mm width, and 3.55mm height.
Sign in to ask questions about the AVX TAJV226K050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJV226K050RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJV226K050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.