The AVX TAJV227K016RNJ is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius, a capacitance of 220 microfarads, and a DC rated voltage of 16 volts. It has a polarized polarity and measures 6.1mm in width and 7.3mm in length. The capacitor is available in a 7361-38 package type.
AVX TAJV227K016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJV227K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.