Solid Tantalum Capacitor, 68µF capacitance, 35V DC rated voltage, with a ±10% tolerance. Features a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. This polarized component has a length of 7.3mm, width of 6.1mm, and height of 3.55mm, with two terminals. Designed for surface mount (SMD) applications with inward leads, it offers a low equivalent series resistance (ESR) of 0.5 Ohm.
AVX TAJV686K035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.