
Solid Tantalum Capacitor, 68µF capacitance, 35V DC rated voltage. Features a polarized design with a maximum operating temperature of 125°C and a minimum of -55°C. Dimensions are 7.3mm length, 6.1mm width, and 3.55mm height. Offers a low Equivalent Series Resistance (ESR) of 0.5 Ohms. Packaged in tape and reel for surface mount (SMD) applications.
Sign in to ask questions about the AVX TAJV686M035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJV686M035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJV686M035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.