The AVX TAJW107K006RNJ is a solid tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is polarized and has a height of 1.5mm and a width of 3.2mm, with a length of 6mm. It is packaged in a 6032-15 package type.
AVX TAJW107K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.