The TAJW107M010RNJ is a polarized tantalum capacitor with a capacitance of 100uF, rated for a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 10V and is packaged in a 6032-15 package. The capacitor measures 3.2mm in width, 6mm in length, and 1.5mm in height.
Sign in to ask questions about the AVX TAJW107M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJW107M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJW107M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.