This AVX TAJW156K010RNJ tantalum capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a polarized design and a capacitance of 15 microfarads. The capacitor is a solid tantalum type with a DC rated voltage of 10 volts. It measures 3.2 millimeters in width, 6 millimeters in length, and 1.5 millimeters in height. The component is packaged in a 6032-15 package type.
Sign in to ask questions about the AVX TAJW156K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJW156K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJW156K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.