This solid tantalum capacitor features a capacitance of 22uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is polarized and has a height of 1.5mm and a length of 6mm. It is packaged in a 6032-15 type package.
AVX TAJW226K020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJW226K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.