The TAJW226M010RNJ is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and has a package type of 6032-15. The capacitor is a solid tantalum type with a width of 3.2mm and a length of 6mm.
Sign in to ask questions about the AVX TAJW226M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJW226M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJW226M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.