The AVX TAJW227K004RNJ is a 220uF tantalum capacitor with a rated voltage of 4V and an operating temperature range of -55 to 125C. It has a polarized design and is packaged in a 6032-15 package. The capacitor has a width of 3.2mm and a length of 6mm, with a height of 1.5mm.
Sign in to ask questions about the AVX TAJW227K004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJW227K004RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJW227K004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.