This 220uF tantalum capacitor features a polarized design and a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 4 volts and a capacitance of 220 microfarads. The capacitor measures 3.2mm in width, 6mm in length, and 1.5mm in height, with a package type of 6032-15. It is suitable for use in a variety of applications, including those requiring solid tantalum capacitors.
Sign in to ask questions about the AVX TAJW227M004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJW227M004RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJW227M004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.