The AVX TAJW335M035RNJ is a solid tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a polarized polarity and a package type of 6032-15. It measures 3.2mm in width, 6mm in length, and 1.5mm in height.
AVX TAJW335M035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.