This solid tantalum capacitor has a capacitance of 4.7uF and a DC rated voltage of 25V. It operates within a temperature range of -55C to 125C and features a polarized design. The capacitor measures 3.2mm in width, 6mm in length, and 1.5mm in height, and is packaged in a 6032-15 type.
AVX TAJW475K025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.