The TAJW686M010RNJ is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and has a package type of 6032-15. The capacitor has a width of 3.2mm, a length of 6mm, and a height of 1.5mm.
Sign in to ask questions about the AVX TAJW686M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJW686M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJW686M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.