This 100uF tantalum capacitor features a polarized design with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 10V and a capacitance of 100uF. The capacitor is available in a 7343-15 package type, measuring 4.3mm in width, 7.3mm in length, and 1.5mm in height.
Sign in to ask questions about the AVX TAJX107K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJX107K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJX107K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.