
The TAJY157M010RNJ is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C. The capacitor measures 4.3mm in width, 7.3mm in length, and 2mm in height. It is available in a 7343-20 package type.
AVX TAJY157M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.