Polarized tantalum capacitor, 220µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a surface mount design with dimensions of 7.3mm length and 4.3mm width, and a height of 2mm. Operating temperature range spans from -55°C to 125°C. This component has two terminals.
Sign in to ask questions about the AVX TAJY227K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJY227K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJY227K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.