
Solid Tantalum Capacitor, 47µF capacitance, 25VDC rated voltage, and 10% tolerance. Features a 7343-20 SMD package with inward L terminations, measuring 7.3 x 4.3 x 2mm. Offers a low ESR of 0.9 Ohm and a maximum operating temperature of 125°C. Suitable for surface mounting applications.
Sign in to ask questions about the AVX TAJY476K025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJY476K025RNJ technical specifications.
| Case Code | Y |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-20 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2(Max) |
| Product Weight (g) | 0.223 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2 |
| Capacitance | 47uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.9Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 11.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJY476K025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.