The TAJY476M016RNJ is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 16V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 4.3mm and a length of 7.3mm, with a height of 2mm. It is packaged in a 7343-20 type package.
Sign in to ask questions about the AVX TAJY476M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAJY476M016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJY476M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.