Sign in to ask questions about the AVX TAL156K025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAL156K025 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | TAL |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX TAL156K025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.