Polarized tantalum capacitor with a capacitance of 10µF and a DC rated voltage of 16V. Features a ±10% tolerance and operates across a temperature range of -55°C to 125°C. This through-hole mount component has two terminals and a radial leaded package.
Checking distributor stock and pricing after the page loads.
AVX TAP106K016SCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |