Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
AVX TAP106K016SCSLF technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 3.2Ohm |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |