Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a -55°C to 125°C operating temperature range and 2 Ohm ESR. This polarized component has a 2.5mm lead pitch, 6mm width, 6mm length, and 11.5mm height.
Sign in to ask questions about the AVX TAP106K035SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAP106K035SCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP106K035SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.