The AVX TAP335K016SCS is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 16V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width and length of 4.5mm and a height of 8.5mm, making it suitable for through-hole mounting.
Sign in to ask questions about the AVX TAP335K016SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAP335K016SCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 4.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP335K016SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.