The TAP475K010CRW is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting and has a height of 8.5mm and a width and length of 4.5mm. AVX manufactured this solid tantalum capacitor.
Sign in to ask questions about the AVX TAP475K010CRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAP475K010CRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 4.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP475K010CRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.