This AVX TAP475K020CRW tantalum capacitor features a capacitance of 4.7uF and a DC rated voltage of 20V. It has a polarized design and is suitable for use in through-hole applications. The capacitor operates within a temperature range of -55°C to 125°C and measures 5mm in width and length, with a height of 10mm.
AVX TAP475K020CRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.