Cap Tant Solid 6.8uF 6.3V 10% (4.5 X 8.5mm) Radial 3.18mm 8 Ohm 125°C Bulk
AVX TAP685K006GSB technical specifications.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 8Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.18mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.