The TAP686K006GSB is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and is designed for through-hole mounting. The capacitor measures 6.5mm in width and length, and 11.5mm in height.
Sign in to ask questions about the AVX TAP686K006GSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TAP686K006GSB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 6.5 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP686K006GSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.