The TAP686K006HSB is a 68uF tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It has an equivalent series resistance (ESR) of 1.8 and a leakage current of 3.4. The capacitor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It is mounted through a hole and features a radial termination style with a terminal pitch of 6.35mm.
AVX TAP686K006HSB technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1.8Ohm |
| Leakage Current | 3.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.