This 68uF tantalum capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features an ESR of 1.8 and a leakage current of 3.4. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through hole mounting with a radial termination style and a terminal pitch of 3.18mm.
AVX TAP686M006GSB technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1.8Ohm |
| Leakage Current | 3.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.18mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.