Cap Tant Solid 1uF 15V A CASE 5% (2.54 X 1.27 X 1.27mm) Inward L SMD 15 Ohm 125°C T/R
AVX TAZA105J015CSST0945 technical specifications.
| Capacitance | 1uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 15Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.