The AVX TAZA475K004LRLB5745 is a 4.7uF surface mount tantalum capacitor with a voltage rating of 4VDC and a tolerance of 10%. It has a low ESR of 6 and a leakage current of 0.1. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX TAZA475K004LRLB5745 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.