The AVX TAZA685K004LBST0800 is a 6.8uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It features a low ESR of 6 and a leakage current of 1. The capacitor has a high reliability construction and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is constructed with a flat, inward L termination style.
AVX TAZA685K004LBST0800 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.