The AVX TAZB156J004LBST0924 is a 15uF tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features low ESR and high reliability. Operating temperatures range from -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications.
AVX TAZB156J004LBST0924 technical specifications.
| Capacitance | 15uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.