The AVX TAZB224K050CBSZ0000 is a surface mount tantalum capacitor with a capacitance of 0.22uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125C. The capacitor is polarized and has a width of 1.27mm and a length of 3.81mm. It is a solid tantalum capacitor with a 2-pin package.
AVX TAZB224K050CBSZ0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 3.81 |
| Polarity | POLARIZED |
| Capacitance | 0.22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.